Torex XC6220B08BPR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.81 |
| Output Voltage1-Max | 0.89 |
| Output Current1-Max | 0.7 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 0.85 |
| Dropout Voltage1-Max | 0.575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6220B08BPR-G to view detailed technical specifications.
No datasheet is available for this part.