The XC6220B18BPR-G is a low dropout linear regulator with a nominal output voltage of 1.85V and a maximum output current of 1A. It operates from an input voltage range of 1.6V to 6V and has a dropout voltage of 0.655V. The device is packaged in a halogen-free, RoHS compliant SOT-89 package with 5 pins. It is rated for operation up to 125°C.
Torex XC6220B18BPR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.81 |
| Output Voltage1-Max | 1.89 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.85 |
| Dropout Voltage1-Max | 0.655 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6220B18BPR-G to view detailed technical specifications.
No datasheet is available for this part.