This LDO linear voltage regulator from Torex has a nominal output voltage of 2.75V with a maximum dropout voltage of 0.655V. It can handle a maximum output current of 1A and operates within a temperature range of -40°C to 125°C. The device is packaged in a halogen-free, RoHS compliant SOT-25 package with 5 pins.
Torex XC6220B27BMR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.695 |
| Output Voltage1-Max | 2.805 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.75 |
| Dropout Voltage1-Max | 0.655 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6220B27BMR-G to view detailed technical specifications.
No datasheet is available for this part.