The XC6220B281PR-G is a dual linear voltage regulator IC from Torex with a maximum input voltage of 6V and minimum input voltage of 1.6V. It has a nominal output voltage of 2.8V and a maximum dropout voltage of 0.655V. The device is capable of handling a maximum output current of 1A and has an operating temperature range of -40 to 125C. The XC6220B281PR-G is packaged in a 5-pin R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm.
Torex XC6220B281PR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.655 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6220B281PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.