
Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum dropout voltage of 0.655V. This CMOS device supports an input voltage range from 1.6V to 6V and delivers a maximum output current of 1A. Encased in a compact 5-pin SOT-25 (PDSO-G5) package, it operates within an ambient temperature range up to 125°C. Designed for efficient power management, it features a nominal output voltage accuracy of 3.3V, with a tolerance between 3.234V and 3.366V.
Torex XC6220B331MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.655 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6220B331MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.