The XC6221A10BMR-G is a low dropout linear voltage regulator from Torex. It has a nominal output voltage of 1.05V and can supply up to 0.25A of current. The device operates within a wide input voltage range of 1.6V to 6V. The JEDEC package code is R-PDSO-G5, and the package type is antimony and halogen free, ROHS compliant, SOT-25, 5-pin. The device is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Torex XC6221A10BMR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.03 |
| Output Voltage1-Max | 1.07 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.05 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221A10BMR-G to view detailed technical specifications.
No datasheet is available for this part.