The XC6221A152MR is a 1.5V linear voltage regulator from Torex. It has a maximum input voltage of 6V and a minimum input voltage of 1.6V. The output voltage is nominally 1.5V with a maximum dropout voltage of 0.29V. The regulator can supply up to 250mA of current. It is packaged in a 5-pin LSSOP package.
Torex XC6221A152MR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221A152MR to view detailed technical specifications.
No datasheet is available for this part.