The XC6221A182MR-G is a 5-pin SOT-25 linear voltage regulator from Torex. It operates within a 1.6V to 6V input voltage range and provides a regulated output voltage of 1.77V to 1.83V. The device can supply up to 250mA of output current. The package is RoHS compliant and antimony and halogen free. The operating temperature range is not specified in the provided data.
Torex XC6221A182MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.77 |
| Output Voltage1-Max | 1.83 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221A182MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.