The XC6221B121MR-G is a 1.2V linear voltage regulator from Torex. It has a maximum output current of 0.25A and is packaged in a 5-pin SOT-25 package. The device operates over a wide input voltage range of 1.6 to 6V and has a dropout voltage of up to 0.41V. The XC6221B121MR-G is compliant with RoHS and is free from antimony and halogen. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Torex XC6221B121MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.18 |
| Output Voltage1-Max | 1.22 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221B121MR-G to view detailed technical specifications.
No datasheet is available for this part.