The XC6221B21ANR-G is a low dropout linear regulator from Torex. It has a maximum input voltage of 6V and a minimum input voltage of 1.6V. The output voltage is regulated at 2.15V with a maximum output current of 0.25A. The dropout voltage is maximally 0.195V. The device is packaged in a halogen-free, RoHS compliant SSOT-24 package.
Torex XC6221B21ANR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.107 |
| Output Voltage1-Max | 2.193 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 2.15 |
| Dropout Voltage1-Max | 0.195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221B21ANR-G to view detailed technical specifications.
No datasheet is available for this part.