The XC6221B362MR-G is a fixed linear voltage regulator with a nominal output voltage of 3.6V and a maximum output current of 0.25A. It has a maximum voltage tolerance of 2% and a dropout voltage of 0.08V. The device operates over a temperature range of -40°C to 85°C and is available in an LSSOP-8 package.
Torex XC6221B362MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 3.6 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01368 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221B362MR-G to view detailed technical specifications.
No datasheet is available for this part.