The XC6221D1227R-G is a low dropout linear voltage regulator with a nominal output voltage of 1.2V. It can handle input voltages between 1.6V and 6V and has a maximum output current of 0.25A. The device is packaged in an antimony and halogen free, RoHS compliant USPN-4 package. It is suitable for use in applications requiring a stable voltage supply.
Torex XC6221D1227R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 0.9 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221D1227R-G to view detailed technical specifications.
No datasheet is available for this part.