
Fixed positive LDO regulator offering a 3.3V output voltage with a maximum output current of 0.7A. Features a low dropout voltage of 0.2V and a wide input voltage range from 1.7V to 6V. This CMOS device operates within a temperature range of -40°C to 85°C and is housed in a 5-terminal SOT-25 (R-PDSO-G5) package. Achieves excellent regulation with a maximum line regulation of 0.00726 and load regulation of 0.085.
Torex XC6222B331MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00726 |
| Load Regulation-Max | 0.085 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6222B331MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.