The XC6223B121MR-G is a low dropout linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 0.3A. It operates from an input voltage range of 1.6V to 5.5V and has a maximum dropout voltage of 0.63V. The regulator is packaged in a halogen-free, RoHS-compliant SOT-25 package and is rated for operation up to 125°C. It is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Torex XC6223B121MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.18 |
| Output Voltage1-Max | 1.22 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.67 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.48 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00456 |
| Dropout Voltage1-Max | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223B121MR-G to view detailed technical specifications.
No datasheet is available for this part.