The XC6223B1819R-G is a linear voltage regulator LDO with a fixed output voltage of 1.8V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and is available in a 4-pin HVSON package. The device has a maximum input voltage of 5.5V and a minimum input voltage of 1.6V. It is designed for use in applications where a stable and low-dropout voltage is required.
Torex XC6223B1819R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.78 |
| Output Voltage1-Max | 1.82 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.11 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223B1819R-G to view detailed technical specifications.
No datasheet is available for this part.