The XC6223B301MR-G is a linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 0.3A. It operates from an input voltage range of 1.6V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in an LSSOP-8 package and is suitable for use in a variety of applications. The XC6223B301MR-G is a member of the Torex family of power management ICs.
Torex XC6223B301MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.305 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223B301MR-G to view detailed technical specifications.
No datasheet is available for this part.