The XC6223H1519R-G is a low dropout linear regulator from Torex with a maximum input voltage of 5.5V and a minimum input voltage of 1.6V. It can deliver up to 300mA of output current at an output voltage of 1.5V. The regulator has a maximum operating temperature of 125°C and is compliant with RoHS regulations. It is packaged in an antimony and halogen free, USPQ-4 plastic package.
Torex XC6223H1519R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.48 |
| Output Voltage1-Max | 1.52 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223H1519R-G to view detailed technical specifications.
No datasheet is available for this part.