The XC6223H151MR-G is a low dropout linear regulator from Torex with a nominal output voltage of 1.5V and a maximum output current of 0.3A. It operates over a wide input voltage range of 1.6V to 5.5V and has a maximum dropout voltage of 0.52V. The device is packaged in a halogen-free and RoHS compliant SOT-25 package with 5 pins. It is designed to operate within a temperature range of -40°C to 125°C.
Torex XC6223H151MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.48 |
| Output Voltage1-Max | 1.52 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223H151MR-G to view detailed technical specifications.
No datasheet is available for this part.