The XC6223H2819R-G is a low dropout linear voltage regulator from Torex. It has a single output voltage of 2.8V with a maximum output current of 0.3A. The input voltage range is from 1.6V to 5.5V. The device is packaged in a USPQ-4 package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 125°C.
Torex XC6223H2819R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223H2819R-G to view detailed technical specifications.
No datasheet is available for this part.