The XC6223H281MR-G is a low dropout linear voltage regulator from Torex. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.6V. The regulator can supply up to 0.3A of current and has a nominal output voltage of 2.8V. The operating temperature range is -40°C to 125°C. The device is RoHS compliant and packaged in a halogen-free, antimony-free plastic SOT-25 package with 5 pins.
Torex XC6223H281MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6223H281MR-G to view detailed technical specifications.
No datasheet is available for this part.