The XC62FP2502MR is a fixed linear voltage regulator from Torex with a nominal output voltage of 2.5V and a maximum input voltage of 12V. It has a maximum output current of 0.06A and operates over a temperature range of -40C to 85C. The device has a fixed output voltage and a maximum dropout voltage of 1V. It is available in a 3-pin SOT-23 package.
Torex XC62FP2502MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.06 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0525 |
| Load Regulation-Max | 0.09 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC62FP2502MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.