The XC62FP3002PR is a 3-terminal linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.15A. It has a voltage tolerance of 2% and can handle an input voltage up to 10V. The device is packaged in a SOT-89 package and has a maximum operating temperature of 85°C. The regulator is fixed and has a dropout voltage of 1V. It is suitable for use in applications where a stable voltage is required.
Torex XC62FP3002PR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.054 |
| Load Regulation-Max | 0.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC62FP3002PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.