The XC6368B103MR is a commercial extended DC/DC controller from Torex. It operates over a temperature range of -30°C to 80°C and has a 5-pin SOT-25 package. This device is designed for use in applications where a DC/DC controller is required, and it can handle input voltages between 2V and 10V. The XC6368B103MR is a single-function device with a terminal position of dual and a JEDEC package code of R-PDSO-G5. It is a ROHS compliant device, making it suitable for use in a variety of applications.
Torex XC6368B103MR technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6368B103MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.