Dual-output DC-DC converter with fixed 3V output voltage and 0.15A maximum output current per channel. Supports non-inverting, inverting, step-up, and step-down configurations. Operates from a 2V to 28V input voltage range. Features a 6-pin SOT-89 surface-mount package with a tab, measuring 4.5mm x 2.5mm x 1.5mm. Suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Torex XC6408DN02PR-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 28V |
| Switching Regulator | No |
| Line Regulation | 0.3%/V |
| Load Regulation | 160mV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6408DN02PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.