The XC6415GG17ER-G is a 6-terminal dual linear regulator from Torex. It features a nominal output voltage of 3.3V and a maximum output current of 0.2A. The device operates within a temperature range of -40°C to 125°C. The JEDEC package code is R-PDSO-N6, with a width of 1.8mm and a length of 2mm. The input voltage range is from 3.8V to 6V.
Torex XC6415GG17ER-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6415GG17ER-G to view detailed technical specifications.
No datasheet is available for this part.