
Positive fixed output LDO regulator with dual 1.5V and 2.7V outputs, capable of delivering a minimum of 0.2A. Features include a maximum input voltage of 6V, a minimum input voltage of 1.5V, and ±1% output voltage accuracy. Dropout voltage is as low as 0.11V at 100mA. Housed in a 6-pin SOT-26 plastic package with gull-wing leads for surface mounting, this component offers current limit and short circuit protection. Operating temperature range is -40°C to 85°C.
Torex XC6416AA04MR-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-26 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.5|2.7V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.18@100mA|0.11@100mAV |
| Maximum Dropout Voltage @ Current | 0.26@100mA|0.18@100mAV |
| Accuracy | ±1% |
| Line Regulation | 0.2%/V |
| Load Regulation | 50mV |
| Maximum Power Dissipation | 250mW |
| Special Features | Current Limit|Short Circuit Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6416AA04MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.