
Dual output positive fixed LDO regulator, offering 1.1V and 1.3V outputs with a maximum output current of 0.2A. This surface-mount component features a 6-pin SOT-26 plastic package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm. Operating with an input voltage range of 1.5V to 6V, it provides ±1% output accuracy and includes current limit and short circuit protection. Dropout voltage is specified at 0.33V at 100mA for one output and 0.24V at 100mA for the other.
Torex XC6416AA10MR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-26 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.1|1.3V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.33@100mA|0.24@100mAV |
| Maximum Dropout Voltage @ Current | 0.5@100mA|0.36@100mAV |
| Accuracy | ±1% |
| Line Regulation | 0.2%/V |
| Load Regulation | 30mV |
| Maximum Power Dissipation | 250mW |
| Special Features | Current Limit|Short Circuit Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6416AA10MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.