Dual output positive LDO regulator with fixed 2.5V and 3.3V outputs, capable of delivering a minimum of 0.2A. Features include a low dropout voltage of 0.08V at 100mA and 0.11V at 100mA, with a maximum dropout of 0.15V at 100mA and 0.18V at 100mA. This surface-mount component is housed in a compact 6-pin SOT-26 package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm. Operating within a 1.5V to 6V input range, it offers ±2% accuracy, current limit, and short circuit protection.
Torex XC6416AF13MR-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-26 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.5|3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.08@100mA|0.11@100mAV |
| Maximum Dropout Voltage @ Current | 0.15@100mA|0.18@100mAV |
| Accuracy | ±2% |
| Line Regulation | 0.2%/V |
| Load Regulation | 50mV |
| Maximum Power Dissipation | 250mW |
| Special Features | Current Limit|Short Circuit Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6416AF13MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.