Datasheets.com
Datasheets.com
2-Output LDO Regulator 1.2V/1.8V 0.2A 6-Pin USP-C EP SMT
Torex

XC6416CD15ER

2-Output LDO Regulator 1.2V/1.8V 0.2A 6-Pin USP-C EP SMT

Dual output positive fixed LDO voltage regulator, offering 1.2V and 1.8V outputs with a minimum 0.2A maximum output current. Features a 6-pin USP-C EP ultra-small surface mount package with a 0.5mm pin pitch, measuring 1.8mm x 2mm x 0.6mm. Operates with a minimum input voltage of 1.5V and a maximum of 6V, exhibiting ±1% accuracy, 0.2%/V line regulation, and 30mV load regulation. Includes current limit and short circuit protection, with a maximum power dissipation of 1000mW and an operating temperature range of -40°C to 85°C.

PackageUSP-C EP
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Torex XC6416CD15ER technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
DFN
Package/Case
USP-C EP
Package Description
Ultra Small Package
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
1.8
Package Width (mm)
2
Package Height (mm)
0.6(Max)
Seated Plane Height (mm)
0.6(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Type
LDO
Number of Outputs
2
Output Type
Fixed
Output Voltage
1.2|1.8V
Polarity
Positive
Maximum Output Current
0.2(Min)A
Minimum Input Voltage
1.5V
Maximum Input Voltage
6V
Typical Dropout Voltage @ Current
0.15@100mA|0.28@100mAV
Maximum Dropout Voltage @ Current
0.2@100mA|0.42@100mAV
Accuracy
±1%
Line Regulation
0.2%/V
Load Regulation
30mV
Maximum Power Dissipation
1000mW
Special Features
Current Limit|Short Circuit Protection
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
SDH90
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Torex XC6416CD15ER Datasheet

Download the complete datasheet for Torex XC6416CD15ER to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.