
Dual-output positive fixed LDO regulator, offering 1.2V and 1.8V outputs with a minimum 0.2A maximum output current. Features ultra-small USP-C EP package (1.8 x 2 x 0.6 mm) for surface mount applications, with a 0.5mm pin pitch. Operates from a 1.5V to 6V input voltage, boasting ±2% accuracy and low dropout voltages of 0.15V and 0.28V at 100mA. Includes current limit and short circuit protection, with a maximum power dissipation of 1000mW and an operating temperature range of -40°C to 85°C.
Torex XC6416CG15ER-G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | USP-C EP |
| Package Description | Ultra Small Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.2|1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.15@100mA|0.28@100mAV |
| Maximum Dropout Voltage @ Current | 0.2@100mA|0.42@100mAV |
| Accuracy | ±2% |
| Line Regulation | 0.2%/V |
| Load Regulation | 30mV |
| Maximum Power Dissipation | 1000mW |
| Special Features | Current Limit|Short Circuit Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC6416CG15ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.