Dual-output positive fixed LDO regulator, offering 1.5V and 2.8V outputs with a maximum output current of 0.2A. This surface-mount device features a 6-pin USP-C EP package with a 0.5mm pin pitch, measuring 1.8mm x 2mm x 0.6mm. Key specifications include a minimum input voltage of 1.5V, maximum input voltage of 6V, and dropout voltages as low as 0.095V at 100mA. Accuracy is ±1%, with line regulation of 0.2%/V and load regulation of 50mV. Integrated current limit and short circuit protection enhance reliability, operating within a -40°C to 85°C temperature range.
Torex XC6416DD21ER technical specifications.
Download the complete datasheet for Torex XC6416DD21ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.