Positive LDO regulator with dual fixed output voltages of 2.6V and 2.8V, capable of delivering a minimum output current of 0.2A. Features a 6-pin USP-C EP package, a non-lead-frame SMT design with a 0.5mm pin pitch, and ultra-small dimensions (1.8mm x 2mm x 0.6mm max). Operates with a minimum input voltage of 1.5V and a maximum of 6V, offering dropout voltages as low as 0.095V at 100mA. Includes current limit and short circuit protection, with an accuracy of ±1% and a maximum power dissipation of 1000mW. Suitable for surface mounting and operates within a temperature range of -40°C to 85°C.
Torex XC6416GC25ER-G technical specifications.
Download the complete datasheet for Torex XC6416GC25ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.