Datasheets.com
Datasheets.com
2.6V/2.8V Dual Output LDO Regulator, 0.2A, 6-Pin USP-C EP SMT
Torex

XC6416GG25ER

2.6V/2.8V Dual Output LDO Regulator, 0.2A, 6-Pin USP-C EP SMT

Dual-output positive fixed LDO regulator, offering 2.6V and 2.8V outputs with a maximum output current of 0.2A. Features a 0.095V typical dropout voltage at 100mA, ±2% accuracy, and 0.2%/V line regulation. Housed in a 6-pin USP-C EP ultra-small surface mount package (1.8mm x 2mm x 0.6mm max), this component includes current limit and short circuit protection. Operates within a -40°C to 85°C temperature range.

PackageUSP-C EP
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Torex XC6416GG25ER technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
DFN
Package/Case
USP-C EP
Package Description
Ultra Small Package
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
1.8
Package Width (mm)
2
Package Height (mm)
0.6(Max)
Seated Plane Height (mm)
0.6(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Type
LDO
Number of Outputs
2
Output Type
Fixed
Output Voltage
2.6|2.8V
Polarity
Positive
Maximum Output Current
0.2(Min)A
Minimum Input Voltage
1.5V
Maximum Input Voltage
6V
Typical Dropout Voltage @ Current
0.095@100mA|0.11@100mAV
Maximum Dropout Voltage @ Current
0.15@100mA|0.18@100mAV
Accuracy
±2%
Line Regulation
0.2%/V
Load Regulation
50mV
Maximum Power Dissipation
1000mW
Special Features
Current Limit|Short Circuit Protection
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
SDH90
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Torex XC6416GG25ER Datasheet

Download the complete datasheet for Torex XC6416GG25ER to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.