The XC6501A3120R-G is a 3.1V low dropout linear voltage regulator with a maximum output current of 0.2A. It operates from an input voltage range of 3.6V to 6V and has a dropout voltage of up to 0.36V. The device is packaged in a WLP-4 package and is designed to operate over a temperature range of -40°C to 125°C.
Torex XC6501A3120R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.7 |
| Length | 0.7 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6501A3120R-G to view detailed technical specifications.
No datasheet is available for this part.