Torex XC6501B21ANR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 2.1285 |
| Output Voltage1-Max | 2.1715 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.15 |
| Dropout Voltage1-Max | 0.43 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6501B21ANR-G to view detailed technical specifications.
No datasheet is available for this part.