The XC6501C4017R-G is a linear voltage regulator LDO with a maximum input voltage of 6V and a minimum input voltage of 4.5V. It has a maximum output current of 0.2A and a nominal output voltage of 4V. The device is packaged in a 4-pin USPN package and has a maximum operating temperature of 125°C.
Torex XC6501C4017R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B4 |
| Width | 0.9 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.96 |
| Output Voltage1-Max | 4.04 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6501C4017R-G to view detailed technical specifications.
No datasheet is available for this part.