The XC6501D23AMR-G is a low dropout linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 2.85V. It has a maximum output current of 0.2A and a nominal output voltage of 2.35V. The device is packaged in a SOT-25 package with 5 pins and has a maximum operating temperature of 125°C. The regulator is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Torex XC6501D23AMR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.85 |
| Output Voltage1-Min | 2.3265 |
| Output Voltage1-Max | 2.3735 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.35 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6501D23AMR-G to view detailed technical specifications.
No datasheet is available for this part.