Torex XC6501P451HR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N3 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 4.455 |
| Output Voltage1-Max | 4.545 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.5 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6501P451HR-G to view detailed technical specifications.
No datasheet is available for this part.