The XC6504A1817R-G is a 1.8V linear voltage regulator with a maximum output current of 150mA. It has a 4-pin package type of USPN-4 and a JEDEC package code of R-PDSO-N4. The regulator has a maximum input voltage of 6V and a minimum input voltage of 1.4V. It is suitable for use in applications with a maximum operating temperature of 85°C.
Torex XC6504A1817R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 0.75 |
| Length | 0.95 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.78 |
| Output Voltage1-Max | 1.82 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6504A1817R-G to view detailed technical specifications.
No datasheet is available for this part.