Torex XC6601A151ER-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.33 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.281 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6601A151ER-G to view detailed technical specifications.
No datasheet is available for this part.