
Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum output current of 0.15A. Features a low dropout voltage of 1.7V and operates within an input voltage range of 2V to 28V. Housed in a compact 5-pin PDSO5 (SOT-25) package with a width of 1.6mm and length of 2.9mm. This CMOS integrated circuit supports a wide operating temperature range from -40°C to 85°C.
Torex XC6701B332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.2247 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6701B332MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.