Fixed Positive LDO Regulator, 7.7V, 1.15V Dropout, CMOS, PDSO6, USP-6
Torex XC6701B772ER-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 7.546 |
| Output Voltage1-Max | 7.854 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 7.7 |
| Dropout Voltage1-Max | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6701B772ER-G to view detailed technical specifications.
No datasheet is available for this part.