Buffer/Inverter Based Peripheral Driver IC, featuring a single driver with a 0.48A output capability. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 1.2V to 6V, with a nominal 1.5V. Housed in a 5-terminal PDSO5 (SOT-25) package with dual terminal positions, its compact dimensions are 1.6mm width and 2.9mm length.
Torex XC8102AA01MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC8102AA01MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.