The XC8107AC20MR-G is an industrial-grade buffer driver IC from Torex, featuring a 5V supply voltage with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. This IC has a dual terminal position and is available in a 1.6mm x 2.9mm LSSOP package. It operates within a supply voltage range of 2.5V to 5.5V and is designed for use in buffer or inverter-based peripheral driver applications.
Torex XC8107AC20MR-G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC8107AC20MR-G to view detailed technical specifications.
No datasheet is available for this part.