The XC8109BC10ER-G is an industrial-grade buffer/inverter driver IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It features a true output polarity and is available in a 6-pin USP-6C package. The IC operates over a temperature range of -40°C to 105°C and is suitable for use in industrial applications. The buffer/inverter driver IC is based on a peripheral driver design and is suitable for use in a variety of interface applications.
Torex XC8109BC10ER-G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC8109BC10ER-G to view detailed technical specifications.
No datasheet is available for this part.