The XC9103B093MR is an industrial DC/DC controller from Torex with a maximum operating temperature of 85 degrees Celsius. It has a 5-terminal design with a dual terminal position. The device is packaged in a LSSOP package with dimensions of 1.6mm width and 2.9mm length. It operates within a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications.
Torex XC9103B093MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9103B093MR to view detailed technical specifications.
No datasheet is available for this part.