5-pin voltage-mode switching controller for DC/DC conversion. Features a maximum switching frequency of 575kHz and a 3A output current capability. Operates within an industrial temperature range of -40°C to 85°C, with an input voltage range of 2.8V to 16V. Housed in a compact PDSO5 (SOT-25) package, this RoHS compliant component is antimony and halogen free.
Torex XC9221A095MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9221A095MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.