The XC9221B09AER-G is an industrial DC/DC controller from Torex, featuring a 6-pin HVSON package. It operates within a temperature range of -40°C to 85°C and has a single function. The device accepts input voltages between 2.8V and 16V. It is available in a 1.8mm wide and 2mm long package.
Torex XC9221B09AER-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9221B09AER-G to view detailed technical specifications.
No datasheet is available for this part.