The XC9221B09AMR-G is an industrial DC/DC controller from Torex, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The device is designed to operate within a voltage range of 2.8V to 16V. It is suitable for use in industrial applications.
Torex XC9221B09AMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9221B09AMR-G to view detailed technical specifications.
No datasheet is available for this part.