Industrial-grade DC/DC switching regulator with a 0.6A output current capability. Features a wide input voltage range from 2V to 6V and operates across an industrial temperature range of -40°C to 85°C. This 8-terminal component utilizes a QUAD terminal position and is housed in a compact 2mm x 2.5mm JEDEC R-XQCC-N8 package.
Torex XCL206A333CR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL206A333CR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.